HARTING HARTING Mini Push Pull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 700 mm, Black, Shielded PVC
- RS Stock No.:
- 162-499
- Mfr. Part No.:
- 33483434806007
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€520.55
(exc. VAT)
€640.28
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.55 | €52.055 |
*price indicative
- RS Stock No.:
- 162-499
- Mfr. Part No.:
- 33483434806007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini Push Pull | |
| Cable Length | 700mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Type B | Type A Plug | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini Push Pull | ||
Cable Length 700mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Type B Type A Plug | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 700mm Length, Shielded PVC Sheath - 33483434806007
This Ethernet cable is a Cat6a variant designed for high-speed data transfer. Measuring 700mm, it features terminated connections, making setup convenient. The round cable is finished with a durable black PVC sheath, ensuring longevity and protection against wear.
Features & Benefits
• Shielded design minimises interference for better connectivity
• Terminated connections simplify installation and compatibility
• Male Type A plugs ensure secure and stable connections
• Constructed to meet IEC standards for reliable performance
• 26AWG gauge promotes high-speed data transfer
• Made from PVC for durability and flexibility in various settings
Applications
• Used with networking equipment for data transmission
• Utilised in industrial automation to connect devices reliably
• Ideal for electronics systems requiring high-speed connectivity
• Effective in mechanical industries for connecting machines and sensors
What type of connectors are used on this cable?
Both ends feature male Type A plugs, which are standard for Ethernet connections and provide a secure fit in corresponding sockets.
What measures protect this cable from environmental factors?
Its shielded PVC construction offers significant protection against electromagnetic interference, ensuring stable and reliable data transmission.
How does the cable's length impact its performance?
With a length of 700mm, this cable balances convenience and performance, making it suitable for short connections in tight spaces without signal loss.
What standard does this cable comply with?
It is designed to meet IEC standards, guaranteeing its reliability and performance in professional and industrial applications.
Can this cable be used for high-speed applications?
Yes, its Cat6a rating allows for high-speed network connections, making it suitable for data-intensive tasks in automation and electronics.
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
