ifm electronic EVF, 2 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 185-103
- Mfr. Part No.:
- EVF538
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.56
(exc. VAT)
€48.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.56 |
*price indicative
- RS Stock No.:
- 185-103
- Mfr. Part No.:
- EVF538
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | IP 65 to IP 69K, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals IP 65 to IP 69K, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered for robust performance in demanding environments. With its D-coded design, this cable ensures reliable data transmission in industrial Ethernet applications, particularly within the food industry, where hygiene and resistance to environmental factors are paramount. Its halogen-free construction promotes safety, turning it into an ideal choice for use in both hygienic and wet areas. Featuring gold-plated contacts and a screened cable, the assembly fosters superior signal integrity while its durable materials provide longevity against wear and tear. Complemented by drag chain suitability, this product is the perfect solution for moving applications, effectively meeting the challenges of modern industrial automation.
High flexibility for drag chain applications
Wide temperature range from -25°C to 100°C
IP 65 to IP 69K protection for harsh environments
Superior shielding to prevent signal interference
Halogen-free and silicone-free construction
Gold-plated contacts for reliable connections
Related links
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
