ifm electronic EVF, 2 m Ethernet Cable, Grey M12 x 2 to Male Unterminated, Shielded MPPE

Subtotal (1 unit)*

€39.56

(exc. VAT)

€48.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.56

*price indicative

RS Stock No.:
189-225
Mfr. Part No.:
EVF545
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12 x 2

Connector Gender A

Male

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

MPPE

Standards/Approvals

Cat5e, ECOLAB

COO (Country of Origin):
PL
The ifm electronic high-performance Ethernet connection cable specifically designed for industrial applications. This robust cable is ideal for use in hygienic and wet environments, such as the food industry, where reliability and functionality are paramount. Crafted with superior materials, It boasts a multitude of features that ensure optimal performance under varying conditions, making it a perfect choice for demanding operational settings. Its design prioritises flexibility and durability, enabling efficient movement in drag chain systems while maintaining excellent electrical integrity. Whether you require seamless data transmission or ruggedized protection against environmental factors, It meets these needs with ease and precision. Trust this cable to perform effortlessly in any challenging environment, ensuring your connectivity remains steadfast and reliable.

2-meter length accommodates longer distance needs

Reliable sealing even when installed without tools for convenience

Shielded design enhances electromagnetic compatibility

Robust M12 connector designed for industrial Ethernet use

Wide temperature range suitable for diverse operational conditions

Halogen-free construction ensures safety in food industry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy