ifm electronic EVF, 10 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 185-169
- Mfr. Part No.:
- EVF540
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.04
(exc. VAT)
€109.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.04 |
*price indicative
- RS Stock No.:
- 185-169
- Mfr. Part No.:
- EVF540
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 10m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | IP 65 to IP 69K Ratings, Halog EN free, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 10m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals IP 65 to IP 69K Ratings, Halog EN free, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced Ethernet connection cable offers exceptional performance and reliability for industrial applications. Designed specifically for environments requiring hygiene and durability, this product excels in food industry settings, where both functionality and compliance with stringent safety standards are paramount. It combines technologically sophisticated materials, ensuring both drag chain suitability and unyielding protection against harsh operating conditions. The meticulous engineering behind this cable guarantees a seamless connection for data transmission, while its robust structure withstands the rigours of dynamic movement and environmental fluctuations. Easy to install and versatile, this connection cable is a vital component for optimising your network setup.
Long 10-meter reach for extensive installations
Designed for heavy-duty industrial Ethernet use
High flexibility with drag chain suitability
Reliable performance in temperatures from -25°C to 100°C
Superior protection with IP 65 to IP 69K ratings
Halogen-free construction for safer environments
Related links
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
