ifm electronic EVF, 250 mm Ethernet Cable, Grey M12, Right Angle to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 185-581
- Mfr. Part No.:
- EVF535
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.37 |
*price indicative
- RS Stock No.:
- 185-581
- Mfr. Part No.:
- EVF535
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 250mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | PROFINET Type C, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 250mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals PROFINET Type C, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly designed for demanding environments, making it perfect for industrial applications, especially in the food industry. The robust D-coded configuration ensures reliable data transmission at speeds of up to 100 Mbit/s while maintaining compliance with hygienic standards. With a highly adaptable design, the cable performs exceptionally well in various operating conditions, including extreme temperatures and moisture-laden areas. Additionally, the cable's durable construction featuring halogen-free materials and stainless steel components highlights its resilience and suitability for dynamic applications. Its exceptional mechanical properties, including resistance to bending and torsional strains, make it an ideal choice for environments where flexibility and durability are paramount.
Free from silicone
Gold-plated contacts
Halogen-free
Screened cable
Drag chain suitability
Flexible bending radius
Related links
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
