ifm electronic EVF, 250 mm Ethernet Cable, Grey M12 to Male, Shielded MPPE

Subtotal (1 unit)*

€28.37

(exc. VAT)

€34.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.37

*price indicative

RS Stock No.:
186-124
Mfr. Part No.:
EVF542
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

250mm

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Jacket Material

MPPE

Jacket Colour

Grey

Standards/Approvals

RoHS, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is expertly designed for robust industrial applications, ensuring reliable connectivity in challenging environments. With a focus on hygienic and wet areas, this cable meets the stringent demands of the food industry whilst providing top-notch performance. Utilising advanced materials, it combines a durable moulded body with gold-plated contacts, delivering optimal signal integrity and resistance to corrosive elements. Its construction ensures versatility, making it suitable for drag chain use and capable of withstanding significant mechanical stresses, thus extending its service life. Whether you're implementing a new system or upgrading an existing one, this cable offers exceptional performance and durability, ensuring your connections are always secure and efficient.

Compact 0.25-meter length for tight spaces

Reliable sealing without tools for hygienic areas

Shielded cable for enhanced electromagnetic compatibility

Robust M12 connector for industrial Ethernet

Wide temperature range and high protection rating

Halogen-free for safer use in food industry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy