RS PRO Cat5e Ethernet Cable, 305 m, Purple Straight, Unterminated to, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 199-198
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€264.98
(exc. VAT)
€325.93
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €264.98 | €0.869 |
*price indicative
- RS Stock No.:
- 199-198
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat5e type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, and REACH standards. It offers an IP67 rating, ensuring excellent protection from water and dust ingress. This cable features 8 core strands with LSZH fire behaviour, making it suitable for environments where low smoke emissions are critical. With solid conductor strands and a 24 AWG, it combines safety and reliability in its design.
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
Backwards compatible to CAT 3 and CAT 5
U/UTP cable
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 11.7 Ω/100m
Related links
- RS PRO Cat5e Ethernet Cable Purple Straight Unshielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Purple Straight Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded Low Smoke Zero Halogen
- Molex CES 5E Cat5e Ethernet Cable Solid Solid Purple, Unshielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Grey Straight Unshielded PVC
- RS PRO Cat5e Ethernet Cable Unshielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
