RS PRO Cat5e Ethernet Cable, 305 m, Purple Straight, Unterminated to, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 199-196
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€359.27
(exc. VAT)
€441.90
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €359.27 | €1.178 |
*price indicative
- RS Stock No.:
- 199-196
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat5e type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, and REACH standards. It offers an IP67 rating, ensuring excellent protection from water and dust ingress. This cable features 8 core strands with LSZH fire behaviour, making it suitable for environments where low smoke emissions are critical. With solid conductor strands and a 24 AWG, it combines safety and reliability in its design.
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
Mylar and AL-Mylar tape construction
Backwards compatible to CAT 3 and CAT 5
Operation Temperature of -20°C to 60°C
Related links
- RS PRO Cat5e Ethernet Cable Purple Straight Shielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Purple Straight Unshielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Shielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Grey Straight Shielded PVC
- RS PRO Cat5e Ethernet Cable Unshielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
