RS PRO Cat5e Ethernet Cable, 305 m, Grey Straight, Unterminated to, Unshielded PVC
- RS Stock No.:
- 199-199
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€361.08
(exc. VAT)
€444.13
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €361.08 | €1.184 |
*price indicative
- RS Stock No.:
- 199-199
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat5e type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. WIth stranded conductor strand type and a 24 American Wire Gauge (AWG) it is optimized for applications that demand durability and performance.
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
UL E164469 approved cable
Backwards compatible to CAT 3 and CAT 5
U/UTP cable
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 87.6 Ω/1000m
Related links
- RS PRO Cat5e Ethernet Cable Grey Straight Shielded PVC
- RS PRO Cat5e Ethernet Cable Grey Unterminated to Unterminated, Unshielded PVC
- RS PRO Cat5e Ethernet Cable Purple Straight Unshielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey PVC
- RS PRO Cat5e Ethernet Cable Grey, S/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Purple Straight Shielded Low Smoke Zero Halogen
