RS PRO Cat6 Ethernet Cable Straight, Unterminated, 305 m, Grey, Shielded PVC
- RS Stock No.:
- 199-207
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€309.55
(exc. VAT)
€380.75
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €309.55 | €1.015 |
*price indicative
- RS Stock No.:
- 199-207
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat6 type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. WIth stranded conductor strand type and a 26 American Wire Gauge (AWG) it is optimized for applications that demand durability and performance.
Enhanced and high performance Cat6 cable for LAN applications or future proofing of structured cabling systems
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
Mylar and AL-Mylar Tape Construction
UL E164469 approved cable
Backwards compatible to CAT 3 and CAT 5
Backwards compatible to CAT 5E
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 140 Ω/1000m
Related links
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded PVC
- RS PRO Cat6 Ethernet Cable Straight 305 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Unterminated Unterminated Purple, Unshielded PVC
- RS PRO Cat6 Ethernet Cable Unterminated Unterminated Purple, Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
