RS PRO Cat6 Ethernet Cable Straight, Unterminated, 305 m, Purple, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 199-203
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€438.24
(exc. VAT)
€539.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €438.24 | €1.437 |
*price indicative
- RS Stock No.:
- 199-203
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat6 type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards.
Enhanced and high performance Cat6 cable for LAN applications or future proofing of structured cabling systems
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE and Foam PE Insulation
Mylar and AL-Mylar Tape Construction
Backwards compatible to CAT 3 and CAT 5
Backwards compatible to CAT 5E
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 9.38 Ω/100m
Related links
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Unterminated Unterminated Purple, Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Shielded PVC
- RS PRO Cat5e Ethernet Cable Purple Straight Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded PVC
- RS PRO Cat6 Ethernet Cable 305 m, Purple Low Smoke Zero Halogen
