RS PRO Cat6 Ethernet Cable Straight, Unterminated, 305 m, Grey, Unshielded PVC
- RS Stock No.:
- 205-112
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€383.52
(exc. VAT)
€471.73
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €383.52 | €1.257 |
*price indicative
- RS Stock No.:
- 205-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, ANSI/TIA- 568.2-D & ISO/IED 11801-1, CE, UL E164469, REACH and UL, UKCA | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, ANSI/TIA- 568.2-D & ISO/IED 11801-1, CE, UL E164469, REACH and UL, UKCA | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Unterminated Cat6 Ethernet Cable, 305m
The RS PRO Unterminated Cat6 type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. The conductor strand type is solid, and it utilizes a 23 American Wire Gauge (AWG), making it suitable for various applications requiring robust connectivity.
Enhanced and high performance Cat6 cable for LAN applications or future proofing of structured cabling systems
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
UL E164469 approved cable
Backwards compatible to CAT 3 and CAT 5
Backwards compatible to CAT 5E
U/UTP cable
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 9.5 Ω/100m
Related links
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded PVC
- RS PRO Cat6 Ethernet Cable Straight 305 m Shielded PVC
- RS PRO Cat6 Ethernet Cable Straight 305 m Unshielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Straight 305 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Unterminated Unterminated Purple, Unshielded PVC
- RS PRO Cat6 Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 10 m Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 3 m Unshielded PVC
