Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male, 2 m, Black, Shielded Polyethylene

Subtotal (1 unit)*

€97.84

(exc. VAT)

€120.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.84

*price indicative

RS Stock No.:
269-216
Mfr. Part No.:
1415595
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat6A Cable

Series

NBC

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Connector Gender B

Male

Jacket Material

Polyethylene

Jacket Colour

Black

Standards/Approvals

EAC

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network cable designed specifically for railway applications. Engineered with high-performance materials and cutting-edge technology, this Ethernet CAT6 cable supports data transmission at speeds of up to 10 Gbps, ensuring reliable connectivity in challenging environments. The product features robust plug-in components that are 100% electrically tested, providing peace of mind in terms of safety and reliability.

Specifically designed for high speed railway environments

Long lasting performance with over 100 insertion cycles

Halogen free ensuring minimal environmental impact

Tested for compliance with stringent railway standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy