Phoenix Contact NBC Cat6a Cable M12 Male to Free Cable End, 2 m, Black, Shielded Polyethylene

Subtotal (1 unit)*

€67.08

(exc. VAT)

€82.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.08

*price indicative

RS Stock No.:
280-386
Mfr. Part No.:
1415599
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Cat6A Cable

LAN Category

Cat6a

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free Cable End

Jacket Material

Polyethylene

Jacket Colour

Black

Standards/Approvals

No

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Network cable is designed to meet the demanding requirements of railway applications, combining high-speed connectivity with robust construction. Ideal for environments with electromagnetic interference, this product delivers reliable signal transmission, supporting Ethernet CAT6 speeds of up to 10 Gbps.

Offers high speed data rates for real time communication needs

An innovative locking mechanism for enhanced safety during use

Halogen free materials reduce environmental impact and improve safety

Complies with industry standards for fire protection in rail vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy