Phoenix Contact NBC Cat6a Cable M12 Male to Free Cable End, 5 m, Black, Shielded Polyethylene
- RS Stock No.:
- 280-217
- Mfr. Part No.:
- 1415600
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€121.57
(exc. VAT)
€149.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.57 |
*price indicative
- RS Stock No.:
- 280-217
- Mfr. Part No.:
- 1415600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | NBC | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series NBC | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed for robust performance in railway applications, ensuring reliable connectivity even in demanding environments. Crafted with a shielded design and equipped with an M12 SPEEDCON connector, this cable effectively mitigates electromagnetic interference, making it ideal for sensitive connectivity needs.
Resistant to mechanical stress and vibration ensuring longevity in rigorous conditions
High quality copper transmission medium for superior signal integrity
Flame resistant as per leading international standards providing an extra layer of safety
Optimised for Ethernet CAT6 applications supporting up to 10 Gbps speeds
Related links
- Phoenix Contact 1415600 Cat6a Cable M12 Male to Free Cable End Black, Shielded Polyethylene
- Phoenix Contact NBC Cat6a Cable M12 Male to Free Cable End Black, Shielded Polyethylene
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Black, Shielded Polyethylene
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Black, Shielded Polyethylene
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 2 m Polyethylene
- Phoenix Contact 1415598 Cat6a Cable M12 Male to M12 Male Black, Shielded Polyethylene
- Phoenix Contact 1415599 Cat6a Cable M12 Male to Free Cable End Black, Shielded PEX
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Polyurethane
