Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to RJ45, Shielded PUR
- RS Stock No.:
- 269-431
- Mfr. Part No.:
- 1038730
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€93.91
(exc. VAT)
€115.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.91 |
*price indicative
- RS Stock No.:
- 269-431
- Mfr. Part No.:
- 1038730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the demanding requirements of industrial applications. Built to comply with PROFINET and EtherCAT standards, this data cable ensures reliable communication at speeds up to 100 Mbps. With an impressive 10-metre length, it offers the flexibility and reach needed for versatile installations. The robust construction features advanced shielding technology, enhancing signal integrity and reducing interference, which is crucial for maintaining optimal performance in automated environments. It is made from halogen-free material and is capable of operating under challenging conditions, making it an eco-friendly choice with exceptional durability.
Capable of withstanding extreme temperatures and conditions
Supports both PROFINET and EtherCAT standards
Flexible 10 metre length accommodates diverse installation needs
Designed for easy installation and maintenance
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
