Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Female to RJ45, Shielded PUR
- RS Stock No.:
- 280-606
- Mfr. Part No.:
- 1038740
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.31
(exc. VAT)
€59.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.31 |
*price indicative
- RS Stock No.:
- 280-606
- Mfr. Part No.:
- 1038740
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is meticulously engineered for high-performance connectivity in modern industrial applications. Its innovative design facilitates seamless data transmission, making it ideal for PROFINET and EtherCAT systems. Crafted with advanced shielding technology, the cable ensures superior protection against electromagnetic interference, thus maintaining signal integrity over long distances. With a robust construction that incorporates halogen-free materials, this cable demonstrates resilience in harsh environments. Supported by stringent quality standards and compliance, it is not only a vital component for reliable networking but also an environmentally responsible choice.
High quality connectors ensure a secure fit and reliable connectivity over extended use
Cable is engineered to perform in a wide temperature range suitable for diverse environments
Boasts impressive bending cycle capacity making it flexible for dynamic applications
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
