Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to RJ45, Shielded PUR
- RS Stock No.:
- 280-604
- Mfr. Part No.:
- 1038732
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.80
(exc. VAT)
€62.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.80 |
*price indicative
- RS Stock No.:
- 280-604
- Mfr. Part No.:
- 1038732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for high-performance connectivity within PROFINET and EtherCAT environments. Designed with advanced shielding technology, it ensures minimal interference, making it ideal for robust industrial applications. Its durable PUR/FRNC outer sheath is not only halogen-free but also exemplifies resilience against environmental factors, offering reliability in demanding settings. With a dual connector configuration featuring both M12 and RJ45, this product supports seamless integration into existing systems. Capable of sustaining data transmission at speeds up to 100 Mbps, it promises efficiency while maintaining superior signal integrity across varied distances.
Engineered for high data transmission speeds of up to 100 Mbps
Robust design withstands harsh industrial environments
Flexible installation options facilitate easy integration
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
