Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Female to M12 Female, Shielded PUR
- RS Stock No.:
- 270-557
- Mfr. Part No.:
- 1416750
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.92
(exc. VAT)
€89.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.92 |
*price indicative
- RS Stock No.:
- 270-557
- Mfr. Part No.:
- 1416750
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is expertly designed to meet the demands of modern industrial connectivity. Built for premium performance, this data cable preassembled with M12 connectors showcases advanced shielding technology to ensure high-speed data transmission. Ideal for applications requiring robust connectivity, it supports both PROFINET and EtherCAT protocols, making it a versatile choice for numerous automation settings. With a durable construction featuring halogen-free materials, it ensures reliability in harsh environments while maintaining flexibility for various installation conditions.
Offers high flexibility for easy installation in tight spaces
Made with halogen free materials for enhanced safety in case of fire
Supports both PROFINET and EtherCAT communications for flexible application
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Socket Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
