Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Female to M12 Female, Shielded PVC
- RS Stock No.:
- 281-708
- Mfr. Part No.:
- 1407554
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.30
(exc. VAT)
€69.25
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.30 |
*price indicative
- RS Stock No.:
- 281-708
- Mfr. Part No.:
- 1407554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed to meet the rigorous demands of modern industrial communication systems. Featuring PROFINET and EtherCAT capabilities, it guarantees fast data transmissions of up to 100 Mbps. The cable's exceptional build quality ensures reliable performance in harsh environments, making it ideal for both fixed and flexible installations. With a robust shielded design and a protective PVC outer sheath, this cable stands up to extreme temperatures and environmental stressors.
Easy to install with a straight M12 plug and socket connection design
Durable construction withstands high mechanical stress enhancing longevity
Complies with international standards for secure and reliable connectivity
Related links
- Phoenix Contact Cat5 Cable Green M12 Female to M12 Female, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Socket Female, Shielded Polyurethane
