Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45, 15 m, White, Shielded PUR
- RS Stock No.:
- 270-654
- Mfr. Part No.:
- 2891372
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€107.06
(exc. VAT)
€131.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.06 |
*price indicative
- RS Stock No.:
- 270-654
- Mfr. Part No.:
- 2891372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | PUR | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EAC, EU RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material PUR | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EAC, EU RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is expertly designed to meet the demands of modern networking environments with exceptional reliability and performance. Offering 1 Gbps transmission speed, this high-quality Ethernet cable is perfect for connecting devices in offices, homes, or data centres. With a generous length of 15 metres, it provides ample reach for all your networking needs, while its IP20 degree of protection ensures lasting durability in indoor conditions. Each cable is constructed with superior materials, including an LSFROH outer sheath, making it halogen-free and a safe choice for various installations. The meticulous design includes RJ45 connectors and shielding to minimise interference, ensuring a stable and fast connection at all times.
Designed for robust indoor usage with a degree of protection
Elastic design allows for flexibility in various installation settings
Equipped with high quality RJ45 connectors for consistent performance
Related links
- Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45 White, Shielded Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45 White, Shielded Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45 White, Shielded Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45 White, Shielded Polyurethane
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 15 m Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 3 m Cat6, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 20 m Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 1 m Cat7 Cable, Zero Halogen
