Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45, 1.5 m, White, Shielded PUR

Subtotal (1 unit)*

€46.52

(exc. VAT)

€57.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.52

*price indicative

RS Stock No.:
281-691
Mfr. Part No.:
2891482
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FL

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

White

Standards/Approvals

CHINA RoHS, EAC, EU REACH SVHC, EU RoHS

Voltage

150V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is engineered to deliver exceptional data transmission capabilities, ensuring reliable connectivity for your Ethernet-enabled devices. Designed with precision, this patch cable features robust construction and is tailored for enhanced performance in various environments. With a cable length of 1.5 metres, it provides ample reach for versatile installation options. The cable employs high-quality materials with a degree of protection rated at IP20, making it ideal for indoor applications where durability is essential. Whether in an office, data centre, or home network, this preassembled data cable delivers seamless connectivity, supporting transmission speeds of up to 1 Gbps.

Enhanced shielding prevents data interference

Ideal for both commercial and residential applications

Meets stringent safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy