HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-524
- Mfr. Part No.:
- 33483131805020
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 276-524
- Mfr. Part No.:
- 33483131805020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 26AWG American Wire Gauge - 33483131805020
This Ethernet cable is a high-performance solution designed for robust networking applications. Featuring a length of 2m, this shielded Cat6a cable is terminated with Type A plugs on both ends, ensuring compatibility with various devices. The outer sheath is constructed from durable PVC, making it suitable for industrial environments.
Features & Benefits
• Utilises Cat6a technology for high-speed networking
• Shielded design minimises interference and signal loss
• 2m length for flexible placement options
• Terminated with male Type A plugs for easy connectivity
• Constructed with 26AWG wire for reliable performance
• Meets IEC standards for quality assurance
Applications
• Ideal for connecting industrial automation devices
• Suitable for high-speed data transfer in electronics
• Use in electrical installations for enhanced connectivity
• Perfect for mechanical systems requiring robust networking
What networking standards does this cable meet?
It complies with IEC standards, assuring quality and performance for various networking applications.
How does its shielded design benefit high-speed connections?
The shielding effectively reduces electromagnetic interference, ensuring stable data transmission across high-speed connections.
What is the significance of the 26AWG wire in this cable?
The 26AWG wire gauge allows for efficient data signal transmission while maintaining a compact and flexible cable design, suitable for tight spaces.
Can this cable be used in outdoor environments?
This Ethernet cable is designed for industrial use but is primarily suited for indoor applications due to the PVC sheath, which may not withstand extreme outdoor conditions.
How do the Type A plugs facilitate connectivity?
The male Type A plugs provide a standard interface, ensuring easy connections to a wide range of devices, simplifying network setup.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
