HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Yellow, PUR

Subtotal (1 unit)*

€15.95

(exc. VAT)

€19.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.95

*price indicative

RS Stock No.:
276-551
Mfr. Part No.:
33483147804003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

300mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 300mm Length, Shielded Type - 33483147804003


This Ethernet cable is a high-performance solution designed for reliable networking in industrial applications. Featuring a length of 300mm, this terminated Ethernet cable is equipped with a shielded design for enhanced protection against interference. It comprises a Type A plug and an RJ45 connector, both in a straight orientation, ensuring seamless connectivity and compatibility with various devices.

Features & Benefits


• Designed to meet IEC standards for assured compliance

• 26AWG construction facilitates efficient signal transmission

• Shielding reduces electromagnetic interference for clearer communication

• Durable polyurethane sheath ensures longevity and flexibility

• Compatible with male connectors for easy installation

• Reliable Cat6a performance supports high-speed data transfer

Applications


• Used with industrial automation systems for data transmission

• Ideal for connecting machinery in manufacturing environments

• Utilised in electrical panel installations for robust connectivity

• Effective for high-speed networking in electronic setups

How does the shielding in this cable improve network performance?


The shielding effectively minimises electromagnetic interference, ensuring consistent data transmission quality, thus enhancing overall network performance in demanding environments.

What are the practical benefits of using a 300mm Ethernet cable?


A 300mm length is optimal for compact spaces and reduces cable clutter, allowing for tidy installations and simpler management in tight configurations.

In what scenarios is this type of Ethernet cable recommended?


It's recommended for environments requiring robust and reliable network connections, such as factories, workshops, and other industrial settings where high performance is crucial.

What advantages does the polyurethane sheath offer over traditional materials?


The polyurethane sheath provides superior protection against abrasion and mechanical stress, enhancing the cable's durability in harsh working conditions typically found in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy