HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Yellow, PVC

Subtotal (1 unit)*

€24.35

(exc. VAT)

€29.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.35

*price indicative

RS Stock No.:
276-564
Mfr. Part No.:
33483147805030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING ix Industrial

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 3m Length, Cat6a LAN Category - 33483147805030


This Ethernet cable is a high-performance Cat6a option, designed to accommodate your networking needs with a durable 3m length. With a terminated design, it features a shielded construction to minimise electromagnetic interference, ensuring reliable connectivity in various applications. The cable is equipped with a Type A male plug and RJ45 connectors at both ends, providing efficient data transfer through a robust PVC outer sheath.

Features & Benefits


• Shielded design reduces signal interference in demanding environments

• Features RJ45 connectors ensuring compatibility with various devices

• Terminated for immediate use, saving installation time

• Constructed with 26AWG wire for superior performance

• Complies with IEC standards for enhanced quality assurance

• Yellow PVC sheath increases visibility and aids identification

Applications


• Used with industrial equipment for network connectivity

• Suitable for high-speed data transmission in automation systems

• Ideal for connecting devices in electrical and mechanical industries

• Utilised in structured cabling for Ethernet networks

What advantages does the shielded construction offer?


The shielded construction effectively reduces electromagnetic interference, enhancing signal integrity for more consistent performance in environments with high electrical noise. This feature is particularly beneficial in industrial settings or areas with dense wiring.

How does the terminated design improve usability?


A terminated design eliminates the need for additional connectors and tools, allowing for a straightforward plug-and-play setup. This increases efficiency as users can easily connect devices without delay.

Can this cable support high-speed data applications?


Yes, it is designed to support high-speed data transfer, making it suitable for demanding applications where bandwidth and reliability are crucial, such as video streaming or large file transfers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy