HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-565
- Mfr. Part No.:
- 33483147805050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.97 |
*price indicative
- RS Stock No.:
- 276-565
- Mfr. Part No.:
- 33483147805050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, Shielded - 33483147805050
This Ethernet cable belongs to the Cat6a category and is designed for effective networking solutions. With a length of 5m, it incorporates a shielded configuration for enhanced protection against interference. This terminated cable features a straight male Type A plug on one end and an RJ45 connector on the other, ensuring seamless connectivity in various applications.
Features & Benefits
• Cat6a networking technology supports high-speed data transfer
• Shielded design reduces signal interference for optimal performance
• 26AWG American Wire Gauge ensures robust electrical conductivity
• PVC outer sheath provides durability in industrial settings
• Straight connectors enable straightforward installation and use
• Ideal for applications requiring reliable and efficient communication
Applications
• Used for connecting devices in robust automation systems
• Ideal for establishing Ethernet links in electronics projects
• Suitable for high-performance networking in mechanical setups
• Utilised in industrial environments for stable data transmission
How does the shielded design improve performance in challenging environments?
The shielded configuration effectively minimises electromagnetic interference, enhancing signal integrity and ensuring consistent data transmission even in noisy industrial settings.
What kind of connectors are included, and how do they facilitate installation?
This cable features straight connectors, which allow for straightforward plugging into Ethernet ports, ensuring fast and hassle-free connectivity between devices.
What specific technology standards does this cable adhere to?
It meets IEC standards, ensuring compliance with quality and performance requirements in networking applications, particularly suited for industrial use.
Can this cable be used for both indoor and outdoor installations?
While it is designed primarily for indoor use, its durable PVC construction offers some resistance to environmental factors, making it versatile for various applications; however, caution is advised for prolonged outdoor exposure.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
