HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-609
- Mfr. Part No.:
- 33483131412020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €24.10
View bulk pricing optionsSubtotal (1 unit)*
€30.11
(exc. VAT)
€37.04
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.11 | - |
| 10 + | €27.70 | €24.10 |
*price indicative
- RS Stock No.:
- 276-609
- Mfr. Part No.:
- 33483131412020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 22AWG American Wire Gauge - 33483131412020
This Ethernet cable features a robust design ideal for various network applications. With a length of 2m, it is a terminated shielded Ethernet cable that connects devices efficiently. The green polyurethane outer sheath not only enhances its durability but also aids in easy identification.
Features & Benefits
• Compliant with IEC standards for assured performance
• 22AWG construction supports high-speed data transmission
• Shielded design reduces interference for clearer signals
• Male Type A plugs ensure secure connectivity
• Round cable shape facilitates easy routing in tight spaces
• Straight orientation at both ends for reliable connections
Applications
• Utilised in automation systems for seamless communication
• Effective in electrical installations to connect devices
• Ideal for use in electronic equipment requiring steady data flow
• Suited for mechanical needing robust connections
What type of plugs does this cable feature, and how does it affect connection stability?
The cable is equipped with male Type A plugs at both ends, providing a reliable and secure connection suitable for various networking devices, reducing the risk of accidental disconnections.
Is this cable effective in minimising data loss during transmission?
Yes, the shielded design significantly diminishes external interference, ensuring stable and clear data transmission, which is crucial in environments with high electromagnetic interference.
How does the round shape of the cable benefit its installation?
The round Ethernet cable design allows for flexible routing, making it easier to manage in confined spaces while maintaining the integrity of the cable's performance.
What specifications should be considered when using this cable in an industrial setting?
Consider the 22AWG rating, which offers excellent electrical performance, and the IEC certification, ensuring compliance with industry standards essential for industrial applications.
Can this cable be used for long-distance connections without degrading quality?
While it is suitable for connections up to 2m, length and routing should be considered in high-demand settings to maintain optimal performance, as longer distances could potentially affect signal quality.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
