HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-542
- Mfr. Part No.:
- 33483147412003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.10 | - |
| 10 + | €16.66 | €14.40 |
*price indicative
- RS Stock No.:
- 276-542
- Mfr. Part No.:
- 33483147412003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, Shielded Cable Shape - 33483147412003
This Ethernet cable is a terminated Cat5 connection measuring 300mm in length. Designed for robust networking applications, it features a shielded construction, ensuring reliable data transmission. The round cable shape and green outer sheath made from polyurethane lend durability and flexibility to this industrial Ethernet cable.
Features & Benefits
• Shielded design minimises interference for stable connections
• 22AWG wire gauge optimises performance for high-speed data
• Terminated with a straight RJ45 connector for easy setup
• Straight orientation ensures a seamless connection experience
• Compact 300mm length ideal for tight spaces
• Green sheath colour provides easy identification in setups
Applications
• Used for connecting devices in automation systems
• Suitable for installations in electrical and mechanical
• Ideal for connecting network switches to various equipment
• Utilised in industrial environments for reliable data transmission
What makes this cable suitable for high-speed applications?
The use of 22AWG conductors enhances signal integrity and reduces attenuation, making it effective for high-speed networking tasks.
How does the shielded configuration benefit the user?
The shielded design protects against electromagnetic interference, ensuring a stable connection even in electrically noisy environments.
Can this cable be used in harsh conditions?
Yes, the polyurethane sheath provides resistance to abrasion and environmental factors, making it suitable for industrial settings.
What considerations should be taken for connector compatibility?
The RJ45 connector is widely compatible with most networking equipment, facilitating easy integration into existing setups.
Is this cable flexible enough for tight installations?
The round shape and flexible construction allow for easy routing through confined spaces without compromising performance.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
