HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-606
- Mfr. Part No.:
- 33483131412005
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €18.70
View bulk pricing optionsSubtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.51 | - |
| 10 + | €21.64 | €18.70 |
*price indicative
- RS Stock No.:
- 276-606
- Mfr. Part No.:
- 33483131412005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Fire Behaviour | IEC 60332-1-2 Flame resistance | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Fire Behaviour IEC 60332-1-2 Flame resistance | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, Cat5 LAN Category - 33483131412005
This Ethernet cable is a Cat5 terminated cable designed for high-performance networking. It features a length of 500mm and is equipped with male Type A plugs on both ends. Made from round-clad 22AWG copper wire, this shielded Ethernet cable ensures reliable data transmission. With a green polyurethane outer sheath, it is built to withstand various environmental conditions while meeting IEC standards.
Features & Benefits
• Allows for stable data transmission with a shielded design
• Terminated for immediate use in networking applications
• Connectors equipped with male Type A plugs for versatility
• Complies with IEC standards for assured quality
• Constructed with durable polyurethane for enhanced protection
• Round cable shape assists with flexibility during installation
Applications
• Used with network devices to enhance connectivity
• Ideal for automation systems requiring reliable data links
• Suitable for electronics needing robust cabling
• Effective in mechanical installations where durable connections are essential
What makes the cable suitable for automation and electrical systems?
The shielded design minimises signal interference, providing consistent and robust performance in environments typical of automation and electrical applications.
How does the cable's length affect its performance?
At 500mm, this length strikes a balance between managing data transfer integrity and accommodating close placement of devices, ensuring efficient networking without excessive cable slack.
What considerations should be taken into account for installations with shielded cabling?
It is important to ground the shielding properly to fully utilise its protective capabilities, which helps in reducing electromagnetic interference from surrounding equipment.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
