Phoenix Contact Cat5 Ethernet Cable, 3 m, Blue RJ45 Male to RJ45, Copper Braid PUR
- RS Stock No.:
- 280-609
- Mfr. Part No.:
- 1420429
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.81
(exc. VAT)
€58.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.81 |
*price indicative
- RS Stock No.:
- 280-609
- Mfr. Part No.:
- 1420429
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | NBC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series NBC | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for reliability and performance in diverse industrial settings. With a robust design, it ensures seamless data transmission up to 100 Mbps, making it ideal for both office environments and controlled industrial applications, such as those found in control cabinets. Its compact angle and IP20 protection rating provide added versatility, facilitating installation in restricted spaces. Crafted from high-quality materials, the cable features a flame-resistant outer sheath, ensuring safety in operation.
Environmentally friendly materials comply with RoHS and REACH regulations
Optimised for resilient data signalling over extended distances
Compact form factor saves space in installation scenarios
Resists temperature fluctuations for consistent performance
Robust against wear with an impressive lifecycle of insertion/withdrawal cycles
Related links
- Phoenix Contact Cat5 Ethernet Cable Light Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
