Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue RJ45 Male to RJ45, Copper Braid PUR

Subtotal (1 unit)*

€40.31

(exc. VAT)

€49.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.31

*price indicative

RS Stock No.:
268-117
Mfr. Part No.:
1408951
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Copper Braid

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EAC Approval ID: 19060508

Voltage

100V

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed to deliver high-speed data transmission suited for industrial applications. With a robust construction and compact angle, this cable offers flexibility in installation while ensuring optimum performance in environments subject to shock and vibrations. The cable features a 2-metre length and is suitable for Ethernet connections, boasting transmission speeds of up to 1 Gbps. Its effective shielding reduces electromagnetic interference, facilitating reliable data communication.

Simple installation process with secure connection mechanisms

Flexible PVC material accommodates various installation scenarios

Worldwide compliance with CE and EAC for global use

Durable moulding acts against shocks and vibrations for longevity

Rated for a wide operating temperature range facilitating diverse applications

Integrated with high speed data capabilities for seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy