Phoenix Contact Cat5 Ethernet Cable, 3 m, Light Blue RJ45 Male to RJ45, Copper Braid PUR
- RS Stock No.:
- 488-483
- Mfr. Part No.:
- 1420429
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-483
- Mfr. Part No.:
- 1420429
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 72V | |
| Series | 1420429 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 72V | ||
Series 1420429 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the demanding requirements of industrial applications. Engineered for reliability, it utilises advanced materials to ensure superior data transmission at speeds of up to 100 Mbps. The robust construction features a PUR outer sheath, providing excellent protection against mechanical stress and environmental factors.
High insertion and withdrawal cycle rating extends the product lifespan
Compact construction facilitates flexible installation in tight spaces
Halogen free materials contribute to safer disposal and environmental sustainability
Related links
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, Copper Braid Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
