Phoenix Contact Cat5 Cable, 5 m, Blue M12 Male to M12 Male, Shielded PUR

Subtotal (1 unit)*

€82.99

(exc. VAT)

€102.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.99

*price indicative

RS Stock No.:
280-844
Mfr. Part No.:
1407932
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M12

Jacket Material

PUR

Jacket Colour

Blue

Standards/Approvals

EAC Approval ID: 19060508

Series

VS

Voltage

100V

COO (Country of Origin):
PL
The Phoenix Contact Ethernet cable is designed for robust and reliable data transmission in demanding environments. This shielded Network cable offers exceptional performance with a transmission speed of up to 1 Gbps, making it ideal for high-speed connectivity.

Meets strict flammability standards for added safety

Contains materials that are halogen free supporting environmental compliance

Rated for a wide operating temperature range enhancing usability across different settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy