Phoenix Contact Cat5 Cable, 5 m, Red M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 280-884
- Mfr. Part No.:
- 1404208
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.52
(exc. VAT)
€81.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.52 |
*price indicative
- RS Stock No.:
- 280-884
- Mfr. Part No.:
- 1404208
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC ID: 19060508, EU REACH SVHC, China RoHS EFUP-50, EU RoHS | |
| Voltage | 48V | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material PUR | ||
Standards/Approvals EAC ID: 19060508, EU REACH SVHC, China RoHS EFUP-50, EU RoHS | ||
Voltage 48V | ||
Series VS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable designed for reliable connectivity in demanding environments. Featuring a cable length of 5 metres, it is expertly engineered with an Ethernet flexible CAT5 structure that ensures high-performance data transmission.
A minimum bending radius suitable for various installations
Provides excellent transmission characteristics for high speed data transfer
Engineered to perform in extreme temperatures ensuring wide ranging dependability
Utilises halogen free materials promoting environmental safety
Related links
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45, Copper Braid PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
