Phoenix Contact Cat5 Cable, 5 m, Green M12 Male to M12 Male, Shielded PUR
- RS Stock No.:
- 282-017
- Mfr. Part No.:
- 1416749
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€83.06
(exc. VAT)
€102.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.06 |
*price indicative
- RS Stock No.:
- 282-017
- Mfr. Part No.:
- 1416749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed to meet the rigorous demands of modern industrial data communication. Featuring PROFINET and EtherCAT® compatibility, it offers seamless transmission at speeds up to 100 Mbps, ideal for various automation applications.
Oil and UV resistant for improved longevity
Operates efficiently in a wide temperature range
Compatible with industrial automation systems
High mechanical durability for increased reliability
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
