Phoenix Contact FL Cat6a Ethernet Cable RJ45 Male to RJ45, 6 m, Green, Shielded PUR
- RS Stock No.:
- 281-709
- Mfr. Part No.:
- 1408366
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€70.09
(exc. VAT)
€86.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.09 |
*price indicative
- RS Stock No.:
- 281-709
- Mfr. Part No.:
- 1408366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | FL | |
| Cable Length | 6m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | HalogEN freIEC 60754-1, EAC ID: 19060508, Fmresistancin accordanc UN ECE-R 118.03 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series FL | ||
Cable Length 6m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals HalogEN freIEC 60754-1, EAC ID: 19060508, Fmresistancin accordanc UN ECE-R 118.03 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed to meet the demanding requirements of industrial applications. Featuring robust construction and exceptional performance, it enables high-speed data transmission of up to 10 Gbps, making it suitable for today's advanced networking needs. The cable is preassembled and equipped with RJ45 connectors, ensuring a secure and reliable connection. Enhanced shielding further protects against interference, allowing for stable data transfer even in challenging environments. With a length of 6.0 metres, it provides flexibility in setup and connectivity, catering to various installation scenarios.
Offers excellent flexibility for complex installations
Features reliable locking clip protection for secure connections
Tested for environmental resilience ensuring lasting performance
Meets essential global compliance standards for versatility
Related links
- Phoenix Contact FL Cat6a Ethernet Cable RJ45 RJ45 Green, Shielded Polyurethane
- Phoenix Contact FL Cat6a Ethernet Cable RJ45 RJ45 Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
