Phoenix Contact FL Cat6a Ethernet Cable RJ45 RJ45, 1.5 m, Green, Shielded Polyurethane

Subtotal (1 unit)*

€35.15

(exc. VAT)

€43.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.15

*price indicative

RS Stock No.:
281-550
Mfr. Part No.:
1422211
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FL

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

EAC ID: 19060508, FIL335024, UN ECE-R 118.03, IEC 60754-1, IEC 60332-1-2, DIN EN 60811-2-1

Voltage

72V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is engineered for high-performance data transmission, making it an ideal solution for both industrial and office environments. It features a robust design with a 1.5 m length, allowing for flexible installation options while maintaining superior connectivity. The cable supports the CAT6 standard and delivers exceptional transmission speeds up to 10 Gbps. With its shielded construction, it effectively reduces interference, ensuring reliable data transfer in demanding conditions. Customarily equipped with RJ45 connectors at both ends, this pre-assembled data cable is ready for immediate use, simplifying your set-up process and enhancing overall efficiency.

Pre assembled with RJ45 connectors for instant usability

Robust outer sheath material enhances durability and protection

Compact design is perfect for space constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy