Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 500 mm, Blue, Shielded Polyurethane

Subtotal (1 unit)*

€25.30

(exc. VAT)

€31.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.30

*price indicative

RS Stock No.:
282-061
Mfr. Part No.:
1413159
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat6A Cable

Series

NBC

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

Polyurethane

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch cable stands out with its precision engineering and is designed specifically for high-performance networking applications. The cable features a robust construction that ensures dependable connectivity in both industrial and office environments. With a length of 0.5 metres, it is particularly well-suited for use in tight spaces such as control cabinets.

Constructed from high quality materials for maximum longevity

Suitable for use in a variety of environments from offices to industrial settings

Offers simple integration with existing networking systems

Complies with international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy