Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 300 mm, Blue, Shielded Polyurethane
- RS Stock No.:
- 280-257
- Mfr. Part No.:
- 1413158
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 280-257
- Mfr. Part No.:
- 1413158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat6A Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat6A Cable | ||
Cable Length 300mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable, designed for high-performance data transmission, seamlessly integrates into both industrial and office environments. Featuring advanced engineering, it ensures reliable connectivity at speeds of up to 10 Gbps. With a degree of protection rated at IP20, this cable is ideal for secure installations in controlled areas such as server rooms and control cabinets.
Halogen free material contributes to safer usage in enclosed spaces
Designed for high insertion and withdrawal cycles ensuring longevity
Environmental compliance ensures that it meets stringent regulations
Related links
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to Straight Plug M12 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6 Patch cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
