Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 20 m, Blue, Shielded Polyurethane
- RS Stock No.:
- 493-681
- Mfr. Part No.:
- 1413166
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-681
- Mfr. Part No.:
- 1413166
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | NBC | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series NBC | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance patch cable is designed specifically for industrial applications, ensuring reliable connectivity across various environments. Featuring a robust degree of protection, this product maintains functionality even under challenging conditions. Its impressive 20-metre length makes it suitable for expansive setups, while the advanced CAT6A specification ensures fast data transmission with speeds of up to 10 Gbps. The cable's robust construction, including a durable PUR outer sheath, provides added protection, making it ideal for use in control cabinets and other sensitive areas. This patch cable offers straightforward compatibility with existing network infrastructure, delivering efficient performance for both office and industrial settings. Designed to withstand demanding conditions, it remains an essential component for dependable networking solutions.
Crafted to endure harsh ambient conditions while maintaining signal integrity
Guaranteed to support high speed data transmission for efficient operations
Optimised for both industrial and office environments, ensuring versatility
Features RJ45 connectors that simplify network integration
Engineered to provide reliable performance across multiple connection types
The compact design facilitates easy installation in control cabinets
Related links
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to Straight Plug M12 Male Blue, Shielded Polyurethane
