Molex Flamar Cat7 Ethernet Cable, 15 m, Shielded, Green Polyurethane
- RS Stock No.:
- 283-474
- Mfr. Part No.:
- 1582608518
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 metres)*
€4,646.35
(exc. VAT)
€5,715.01
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,646.35 | €2.323 |
*price indicative
- RS Stock No.:
- 283-474
- Mfr. Part No.:
- 1582608518
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | Flamar | |
| Cable Length | 15m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210 | |
| Voltage | 63V | |
| Conductor Material | Brass | |
| Number of Cores | 4 | |
| Outside Diameter | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series Flamar | ||
Cable Length 15m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210 | ||
Voltage 63V | ||
Conductor Material Brass | ||
Number of Cores 4 | ||
Outside Diameter 10.1mm | ||
- COO (Country of Origin):
- IT
The Molex Ethernet Cable is built for reliable, high speed data transmission in industrial environments. Featuring a durable PUR jacket , advanced shielding and Cat 7 compliance, it delivers robust performance and environmental resistance for automation applications.
Green PUR jacket provides flame resistance, oil resistance and is halogen free, meeting UL AWM style 20236 standards
Operate reliably from -40°C to +80°C and -20°C to +70°C
Supports up to 20 million bending cycles and 40 million stroke cycles with ± 90° per meter torsion for 5 million cycles
Meets RoHS and UL certifications for safety and environmental standards
Related links
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens IE Cat6a Ethernet Cable Shielded, Green PVC
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
- Siemens IE Cat7 Ethernet Cable Shielded, Green PVC
