Siemens IE Cat6a Ethernet Cable, 15 m, Shielded, Green PVC

Subtotal (1 unit)*

€246.04

(exc. VAT)

€302.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.04

*price indicative

RS Stock No.:
252-3677
Mfr. Part No.:
6XV18785GN15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

IE

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

IEC

Number of Cores

8

Voltage

80V

COO (Country of Origin):
DE
The Siemens IE TP Cord M12-90/M12-90 is a pre-assembled IE flexible cable with two M12 connectors. It has 90-degree cable outlet with length 2m. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -30°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy