L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Yellow, Shielded PVC
- RS Stock No.:
- 286-874
- Mfr. Part No.:
- TRD695SCR-Y-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€38.56
(exc. VAT)
€47.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.56 |
*price indicative
- RS Stock No.:
- 286-874
- Mfr. Part No.:
- TRD695SCR-Y-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord is meticulously engineered for high performance data transmission, ensuring minimal interference and robust connectivity. With a striking yellow finish, this cable not only stands out aesthetically but also provides exceptional durability in demanding environments. Designed for seamless integration, it supports a variety of networking applications, offering flexibility whether for office use or home networks.
Colour coded jacket simplifies identification and installation
Complies with industry standards for performance and safety
Lightweight design allows for easy handling and routing in tight spaces
LSZH materials ensure improved safety in enclosed areas
Long lengths available catering to a wide range of installation needs
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Yellow, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Green, Shielded PVC
