L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Red, Shielded PVC

Subtotal (1 unit)*

€45.94

(exc. VAT)

€56.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.94

*price indicative

RS Stock No.:
286-873
Mfr. Part No.:
TRD695SCR-R-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

Cable Length

10ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Red

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord is a high performance shielded patch cord designed to meet the rigorous demands of data transmission with substantial signal integrity. This cable ensures reliable connectivity and is manufactured to comply with category 6 standards, making it ideal for both commercial and residential networks. Its robust design features a snagless boot, preventing damage to the connectors during installation.

Snagless boot construction prevents damage to connectors

Ultra durable design reduces wear and tear over time

Flexible stranded copper conductors enhance usability

Available in an eye catching red for easy identification

Shielded construction helps minimise interference

Individually packaged to maintain pristine condition until use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy