L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2 ft, Red, Shielded PVC
- RS Stock No.:
- 297-454
- Mfr. Part No.:
- TRD695SCR-R-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.53 |
*price indicative
- RS Stock No.:
- 297-454
- Mfr. Part No.:
- TRD695SCR-R-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 2ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord delivers an exceptional balance between performance, functionality, and durability, tailored for optimal connectivity solutions. Designed for CAT 6 standards, it ensures high speed data transmission with minimal interference. The robust construction features a shielded design, promoting signal integrity even in demanding environments. An impressive flexibility allows for effortless routing around tight corners, making installation a breeze in both residential and commercial settings.
Shielded design reduces electromagnetic interference for clearer signals
Flexible construction allows easy installation in tight spaces
Durable materials ensure longevity and withstand daily use
Distinctive red colour aids in easy identification among various cables
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Red, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Red RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Grey, Shielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
