L-Com TRD Cat5e Cable, 3 ft, Green RJ45 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€16.87

(exc. VAT)

€20.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.87

*price indicative

RS Stock No.:
286-967
Mfr. Part No.:
TRD855SCRGR-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

3ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

EN 61000-4-6, EN 61000-4-3, EN 55011, EN 60068-2-6, EN 61000-4-2, EN 60068-2-27, EN 60068-2-14, EN 61000-4-4

Hazardous Area Certification

No

Voltage

30V

COO (Country of Origin):
CN
The L-Com 3 metre patch cord offers exceptional connectivity for all your networking needs. Designed with precision, it provides robust performance, ensuring high quality data transmission and minimal interference. This product boasts a snagless boot that allows for easy installation and eliminates cable snagging, making it ideal for crowded setups. Its shielded RJ45 connectors enhance signal integrity and protect against electromagnetic interference, making it a reliable choice for both home and office environments.

Shielded connectors enhance signal integrity

Ideal for use in both home and professional settings

Supports a wide range of networking applications

Designed for optimal performance with minimal interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy