L-Com TRD Cat5e Cable, 3 ft, Blue RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-562
- Mfr. Part No.:
- TRD855SCRBL-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€17.87
(exc. VAT)
€21.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.87 |
*price indicative
- RS Stock No.:
- 297-562
- Mfr. Part No.:
- TRD855SCRBL-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 3ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 3ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord designed to deliver reliable and high speed data transmission. Engineered with a durable PVC jacket, this cable ensures optimal performance in both home and professional environments. Its robust construction includes phosphorus bronze contacts plated with gold for improved connectivity and resistance to corrosion. The snagless boot design prevents damage to connectors, enhancing longevity and usability.
Designed for seamless Ethernet connectivity and data transfer
Durable construction withstands the rigours of daily use
Gold plated contacts enhance connectivity and reliability
Compatible with various devices for maximum versatility
PVC jacket provides protection against wear and tear
Related links
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
