L-Com TRD Cat5e Cable, 610 mm, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-502
- Mfr. Part No.:
- TRD855SCR-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 297-502
- Mfr. Part No.:
- TRD855SCR-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 610mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 60947-5-2, CE, UL, RCM | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 610mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN 60947-5-2, CE, UL, RCM | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is designed for seamless performance and reliability in network connectivity. Engineered with four twisted pairs of 26 AWG stranded copper, it ensures optimal signal integrity, making it an ideal choice for various networking applications. The PVC cable jacket, compliant with UL style 2835, offers durability and flexibility, while the clear polycarbonate plug housing and nickel plated shielding provide added protection against interference.
Clear polycarbonate housing improves visibility and identification
Nickel plating on the contacts ensures excellent conductivity
PVC jacket provides long lasting protection against wear and tear
Lightweight construction facilitates easy routing and installation
UL style rating meets high standards for safety and reliability
Flexible design allows for easy manoeuvrability in tight spaces
Related links
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
