L-Com TRD Cat5e Cable, 10 ft, Grey RJ45 to Female RJ45 Female, Shielded PVC
- RS Stock No.:
- 286-984
- Mfr. Part No.:
- TRDC5EXTSF-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€42.82
(exc. VAT)
€52.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.82 |
*price indicative
- RS Stock No.:
- 286-984
- Mfr. Part No.:
- TRDC5EXTSF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | EN IEC 60947-5-2, DIN VDE 0660-208 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals EN IEC 60947-5-2, DIN VDE 0660-208 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com cable assembly offers good performance and reliability for your networking needs. Designed with precision, this model features a flanged RJ45 connector, ensuring secure connections and minimising signal loss. Constructed with high quality materials, including a shielded design, it delivers superior durability and resilience, making it ideal for demanding environments.
Constructed with 26AWG stranded copper for enhanced conductivity
Robust PVC jacket ensures long lasting performance
Embedded configuration supports flexible routing options
Meets TIA 1096 standards for modular connectors
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Female RJ45 Female, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
