L-Com TRD Cat5e Cable, 10 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-760
- Mfr. Part No.:
- TRD855SCR-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.90 |
*price indicative
- RS Stock No.:
- 297-760
- Mfr. Part No.:
- TRD855SCR-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is engineered to meet the demanding connectivity needs of modern networks, ensuring reliable data transmission with minimal interference. Designed for both home and office environments, it features a robust construction that guarantees durability and longevity. The sophisticated design includes a snagless boot that protects the connector from damage during installation, making it the perfect choice for professional setups or personal use.
PVC jacket serves to improve resistance against wear and tear
Available in multiple colours for various aesthetic preferences
Category 5e certification ensures compatibility with high speed networks
RoHS compliant adhering to modern environmental standards
Suitable for both commercial and residential applications
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
